- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0402C331K5HACTU
C0402C331K5HACTU
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0201 - 330pF ±10% - 50VDC - X8R - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0201 - 330pF ±10% - 50VDC - X8R - Tape&Reel
Search Keywords: C0402C331K5HACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0402C331K5HACTU
-
Alias/AKA:C0402C331K5HAC7867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
72 Weeks
can ship
9/28/27
Price (USD)
Qty
Unit Price
10,000
$0.1091
30,000
$0.1062
50,000
$0.1020
100,000
$0.1005
150,000 +
$0.0989
Click for Quote
Log in
to unlock special pricing