- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0402C331K5HAC7867
KEMET Electronics
C0402C331K5HAC7867
Multilayer Ceramic Chip Capacitor - 0201 - 330pF ±10% - 50VDC - X8R - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0201 - 330pF ±10% - 50VDC - X8R - Tape&Reel
Search Keywords: C0402C331K5HAC7867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0402C331K5HAC7867
-
Alias/AKA:C0402C331K5HACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is C0402C331K5HAC7867 RoHS compliant?
Yes, C0402C331K5HAC7867 is RoHS compliant.
What is the lead time for C0402C331K5HAC7867?
The standard lead time for C0402C331K5HAC7867 is approximately 72 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
72 Weeks
can ship
1/17/28
Price (USD)
Qty
Unit Price
10,000
$0.1091
30,000
$0.1062
50,000
$0.1020
100,000
$0.1005
150,000 +
$0.0989
Click for Quote
Log in
to unlock special pricing