- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0402C300J5GACTU
KEMET Electronics
C0402C300J5GACTU
Multilayer Ceramic Chip Capacitor - 0201 - 30pF ±5% - 50VDC - C0G - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0201 - 30pF ±5% - 50VDC - C0G - Tape&Reel
Search Keywords: C0402C300J5GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0402C300J5GACTU
-
Alias/AKA:C0402C300J5GAC7867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:30 pF
-
Voltage:50 VDC
-
Package/Case:0402
-
Tolerance:5 %
Product Guides
+
Frequently Asked Questions
Is C0402C300J5GACTU RoHS compliant?
Yes, C0402C300J5GACTU is RoHS compliant.
What is the lead time for C0402C300J5GACTU?
The standard lead time for C0402C300J5GACTU is approximately 57 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,998
Ships today, if you order in
You may purchase all in-stock quantity of 4,998
Stock lot only:
4998
Minimum Order Quantity:
10000
Order Increment:
10000
57 Weeks
can ship
10/20/27
Price (USD)
Qty
Unit Price
1
$0.0172
10,000
$0.0156
30,000
$0.0149
50,000
$0.0147
100,000
$0.0141
150,000
$0.0139
250,000
$0.0136
500,000 +
$0.0134
Click for Quote
Log in
to unlock special pricing