- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0402C200J5GAL7867
C0402C200J5GAL7867
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0201 - 20pF ±5% - 50VDC - C0G - Tape&Reel
Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0201 - 20pF ±5% - 50VDC - C0G - Tape&Reel
Search Keywords: C0402C200J5GAL7867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0402C200J5GAL7867
-
Alias/AKA:C0402C200J5GALTU
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
68 Weeks
can ship
8/31/27
Price (USD)
Qty
Unit Price
10,000
$0.1642
20,000 +
$0.1561
Click for Quote
Log in
to unlock special pricing