- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0402C189C5GACTU
C0402C189C5GACTU
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0201 - 1.8pF ±0.25pF - 50VDC - C0G - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0201 - 1.8pF ±0.25pF - 50VDC - C0G - Tape&Reel
Search Keywords: C0402C189C5GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0402C189C5GACTU
-
Alias/AKA:C0402C189C5GAC7867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:1.8 pF
-
Voltage:50 VDC
-
Package/Case:0402
-
Tolerance:0.25 pF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80,000
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
10000
57 Weeks
can ship
7/6/27