- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0402C123K4RACTU
KEMET Electronics
C0402C123K4RACTU
Multilayer Ceramic Chip Capacitor - 0201 - 12000pF ±10% - 16VDC - X7R - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0201 - 12000pF ±10% - 16VDC - X7R - Tape&Reel
Search Keywords: C0402C123K4RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0402C123K4RACTU
-
Alias/AKA:C0402C123K4RAC7867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:0.012 uF
-
Voltage:16 VDC
-
Package/Case:0402
-
Tolerance:10 %
Product Guides
+
Frequently Asked Questions
Is C0402C123K4RACTU RoHS compliant?
Yes, C0402C123K4RACTU is RoHS compliant.
What is the lead time for C0402C123K4RACTU?
The standard lead time for C0402C123K4RACTU is approximately 57 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,979
Can Ship immediately
You may purchase all in-stock quantity of 15,979
Stock lot only:
15979
Minimum Order Quantity:
20000
Order Increment:
10000
57 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
1
$0.0075
20,000
$0.0068
40,000 +
$0.0065
Click for Quote
Log in
to unlock special pricing