- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0402C105M9PACTU
C0402C105M9PACTU
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0201 - 1000000pF ±20% - 6.3VDC - X5R - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0201 - 1000000pF ±20% - 6.3VDC - X5R - Tape&Reel
Search Keywords: C0402C105M9PACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0402C105M9PACTU
-
Alias/AKA:C0402C105M9PAC7867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:1 uF
-
Voltage:6.3 VDC
-
Package/Case:0402
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,712
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
10000
59 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
20,000
$0.0092
40,000 +
$0.0091
Click for Quote
Log in
to unlock special pricing