- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0402C100J5GAL7867
KEMET Electronics
C0402C100J5GAL7867
Multilayer Ceramic Chip Capacitor - 0201 - 10pF ±5% - 50VDC - C0G - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0201 - 10pF ±5% - 50VDC - C0G - Tape&Reel
Search Keywords: C0402C100J5GAL7867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0402C100J5GAL7867
-
Alias/AKA:C0402C100J5GALTU
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is C0402C100J5GAL7867 RoHS compliant?
No, C0402C100J5GAL7867 is not RoHS compliant.
What is the lead time for C0402C100J5GAL7867?
The standard lead time for C0402C100J5GAL7867 is approximately 68 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
68 Weeks
can ship
12/22/27
Price (USD)
Qty
Unit Price
10,000
$0.1107
30,000
$0.1076
50,000
$0.1033
100,000
$0.1018
150,000 +
$0.1003
Click for Quote
Log in
to unlock special pricing