- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0402C100C8GACTU
C0402C100C8GACTU
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0201 - 10pF ±0.25pF - 10VDC - C0G - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0201 - 10pF ±0.25pF - 10VDC - C0G - Tape&Reel
Search Keywords: C0402C100C8GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0402C100C8GACTU
-
Alias/AKA:C0402C100C8GAC7867
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,752
Can Ship immediately
You may purchase all in-stock quantity of 7,752
Stock lot only:
7752
Minimum Order Quantity:
10000
Order Increment:
10000
57 Weeks
can ship
6/15/27
Price (USD)
Qty
Unit Price
1
$0.1560
10,000
$0.1418
20,000 +
$0.1346
Click for Quote
Log in
to unlock special pricing