- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0201C104M9PAC7867
C0201C104M9PAC7867
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0201 - 100000pF ±20% - 6.3VDC - X5R - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0201 - 100000pF ±20% - 6.3VDC - X5R - Tape&Reel
Search Keywords: C0201C104M9PAC7867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0201C104M9PAC7867
-
Alias/AKA:C0201C104M9PACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
Minimum Order Quantity:
15000
Order Increment:
15000
999 Weeks
can ship
7/4/45
Price (USD)
Qty
Unit Price
15,000
$0.0108
30,000
$0.0107
60,000
$0.0103
105,000
$0.0102
150,000
$0.0098
255,000
$0.0096
510,000 +
$0.0094
Click for Quote
Log in
to unlock special pricing