- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C0201C103K4PAC7867
C0201C103K4PAC7867
KEMET Electronics
Multilayer Ceramic Chip Capacitor - 0201 - 10000pF ±10% - 16VDC - X5R - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 0201 - 10000pF ±10% - 16VDC - X5R - Tape&Reel
Search Keywords: C0201C103K4PAC7867
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C0201C103K4PAC7867
-
Alias/AKA:C0201C103K4PACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Capacitance Value:0.01 uF
-
Voltage:16 VDC
-
Package/Case:0201
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,000
Ships today, if you order in
Minimum Order Quantity:
15000
Order Increment:
15000
999 Weeks
can ship
7/5/45