- Home ›
- All Products›
- ASL680C801FD0LF
ASL680C801FD0LF
KEMET Electronics
Solenoids&Actuators 77um 800N 72.4mm Piezo
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Solenoids&Actuators 77um 800N 72.4mm Piezo
Search Keywords: ASL680C801FD0LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ASL680C801FD0LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7104100000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
999 Weeks
can ship
7/24/45
Price (USD)
Qty
Unit Price
1
$1,554.21
3 +
$1,476.51
Click for Quote
Log in
to unlock special pricing