- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ALT22A102DF385
ALT22A102DF385
KEMET Electronics
Capacitors-Radial Leaded 385V 1000uF 85C 26k Hour
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitors-Radial Leaded 385V 1000uF 85C 26k Hour
Search Keywords: ALT22A102DF385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ALT22A102DF385
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
125
Can Ship immediately
Minimum Order Quantity:
15
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
15
$11.42
30
$11.20
60 +
$11.00
Click for Quote
Log in
to unlock special pricing