Image is representational - see mfr. specs

ALS80A113NF250

KEMET Electronics

Aluminum Electrolytic - 11000uF - 250V - 105x77mm Dia - M12x16 Screw Terminals

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Aluminum Electrolytic - 11000uF - 250V - 105x77mm Dia - M12x16 Screw Terminals
Search Keywords: ALS80A113NF250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    ALS80A113NF250
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220085
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    110002179uF
  • Tolerance:
    202203%
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Clamp Mount2190
  • Size:
    77 x 105 mm
  • Termination Style:
    Screw Terminal2202
  • Voltage:
    2502205VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Ships today, if you order in You may purchase all in-stock quantity of 12
Stock lot only:
12
Minimum Order Quantity:
96
25 Weeks can ship 11/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$68.937
96 +
$62.670
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!