- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ALS31A472NP400
ALS31A472NP400
KEMET Electronics
Aluminum Electrolytic - 4700uF - 400V - 146x77mm Dia - M12x16 Screw Terminals
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic - 4700uF - 400V - 146x77mm Dia - M12x16 Screw Terminals
Search Keywords: ALS31A472NP400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ALS31A472NP400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:4700 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Stud Mount
-
Size:77 x 146 mm
-
Termination Style:Screw Terminal
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
Minimum Order Quantity:
3
23 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
3
$64.76
6
$63.56
11
$62.35
21
$61.15
96 +
$59.95
Click for Quote
Log in
to unlock special pricing