- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ALS31A332NF400
ALS31A332NF400
KEMET Electronics
Aluminum Electrolytic - 3300uF - 400V - 105x77mm Dia - M12x16 Screw Terminals
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Aluminum Electrolytic - 3300uF - 400V - 105x77mm Dia - M12x16 Screw Terminals
Search Keywords: ALS31A332NF400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ALS31A332NF400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:3300 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Stud Mount
-
Size:77 x 105 mm
-
Termination Style:Screw Terminal
-
Voltage:400 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
23 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$73.63
6
$63.55
12
$60.24
24
$57.27
96 +
$54.58
Click for Quote
Log in
to unlock special pricing