- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ALS30A682NT500
ALS30A682NT500
KEMET Electronics
Aluminum Electrolytic - 6800uF - 500V - 220x77mm Dia - M12x16 Screw Terminals
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Aluminum Electrolytic - 6800uF - 500V - 220x77mm Dia - M12x16 Screw Terminals
Search Keywords: ALS30A682NT500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ALS30A682NT500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:6800 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Size:77 x 220 mm
-
Termination Style:Screw Terminal
-
Voltage:500 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
25 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$154.47
3
$151.62
5
$148.76
9 +
$145.90
Click for Quote
Log in
to unlock special pricing