- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ALS30A102KF500
ALS30A102KF500
KEMET Electronics
Aluminum Electrolytic - 1000uF - 500V - 105x51mm Dia - M12x16 Screw Terminals
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Aluminum Electrolytic - 1000uF - 500V - 105x51mm Dia - M12x16 Screw Terminals
Search Keywords: ALS30A102KF500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ALS30A102KF500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:1000 uF
-
Tolerance:20 %
-
Mounting:N/A
-
Termination Style:Screw Terminal
-
Voltage:500 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
5
$30.57
12
$30.02
23
$29.44
45 +
$28.89
Click for Quote
Log in
to unlock special pricing