- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ALC80A271CD400
ALC80A271CD400
KEMET Electronics
Capacitors-Snap In 400V 270uF 20% 7000Hrs
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitors-Snap In 400V 270uF 20% 7000Hrs
Search Keywords: ALC80A271CD400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ALC80A271CD400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Ships today, if you order in
Minimum Order Quantity:
25
39 Weeks
can ship
3/5/27