- Home ›
- All Products›
- ALC80A103CD040
ALC80A103CD040
KEMET Electronics
Capacitors-Snap In 40V 10000uF 20% 7000Hrs
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitors-Snap In 40V 10000uF 20% 7000Hrs
Search Keywords: ALC80A103CD040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ALC80A103CD040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
Minimum Order Quantity:
10
39 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
10
$6.91
60
$5.97
150
$5.65
300
$5.39
1,120 +
$5.11
Click for Quote
Log in
to unlock special pricing