- Home ›
- All Products›
- ALC70A681DF400
ALC70A681DF400
KEMET Electronics
Capacitors - Snap In 400V 680uF 20% 15000Hrs
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitors - Snap In 400V 680uF 20% 15000Hrs
Search Keywords: ALC70A681DF400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ALC70A681DF400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
361
Ships today, if you order in
Minimum Order Quantity:
20
27 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
20
$7.01
50
$6.89
100 +
$6.75
Click for Quote
Log in
to unlock special pricing