- Home ›
- All Products›
- ALC70A510BB600
ALC70A510BB600
KEMET Electronics
Capacitors - Snap In 600V 51uF 20% 10000Hrs
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitors - Snap In 600V 51uF 20% 10000Hrs
Search Keywords: ALC70A510BB600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ALC70A510BB600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
460
Can Ship immediately
Minimum Order Quantity:
10
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
10
$7.23
60
$6.08
150
$5.72
300
$5.40
1,080 +
$5.10
Click for Quote
Log in
to unlock special pricing