- Home ›
- All Products›
- ALC70A391DC400
ALC70A391DC400
KEMET Electronics
Capacitors-Snap In 400V 390uF 20% 15000Hrs
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitors-Snap In 400V 390uF 20% 15000Hrs
Search Keywords: ALC70A391DC400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ALC70A391DC400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:PT
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Can Ship immediately
Minimum Order Quantity:
25
27 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
25
$5.61
60
$5.51
150 +
$5.39
Click for Quote
Log in
to unlock special pricing