- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ALC40G471EG500
ALC40G471EG500
KEMET Electronics
Capacitors-Snap In 500V 470uF 20% 105C 9000Hrs
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitors-Snap In 500V 470uF 20% 105C 9000Hrs
Search Keywords: ALC40G471EG500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ALC40G471EG500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
10
53 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
10
$14.17
25
$13.89
50
$13.64
100 +
$13.37
Click for Quote
Log in
to unlock special pricing