help desk software
Image is representational - see mfr. specs

ALC10A273EL063

KEMET Electronics

Cap Aluminum Lytic 27000uF 63V 20% (40 X 80mm) Snap-In 10mm 0.024 Ohm 10530mA 18000h 85°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 27000uF 63V 20% (40 X 80mm) Snap-In 10mm 0.024 Ohm 10530mA 18000h 85°C Bulk
Search Keywords: ALC10A273EL063
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    ALC10A273EL063
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220055
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Voltage:
    63 VDC
  • Product Weight:
    131 g
  • Tolerance:
    20 %
  • Family:
    ALC10
  • Capacitance Value:
    27000 uF
  • Failure Rate:
    N/R
  • Lead Pitch For Radial:
    10 mm
  • Seated Plane Height:
    N/R
  • Termination Style:
    Snap-In
  • Packaging:
    Bulk
  • Military Standard:
    N/R
  • Lead Diameter:
    N/A
  • Lifetime:
    18000 h
  • Type:
    Electrolytic
  • Dimension:
    80 x 40 mm
  • Mounting:
    Through Hole
  • Leakage Current:
    6000@5Min uA
  • Equivalent Series Resistance:
    0.024 Ohm
  • Operating Temperature:
    -40 to 85 °C
  • Construction:
    Aluminum Cylindrical Can
  • Polarity:
    Polar
  • Size:
    40 x 80 mm
  • Ripple Current:
    10530 mA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
Minimum Order:
2
23 Weeks can ship 5/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$35.21
12
$29.63
25
$27.85
53
$26.29
1,008 +
$24.88
Click for Quote
Log in to unlock special pricing