- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- ALA8DF431DF500
ALA8DF431DF500
KEMET Electronics
Capacitors-Snap In 500V 430uF 20% 8k Hrs AEC-Q200
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitors-Snap In 500V 430uF 20% 8k Hrs AEC-Q200
Search Keywords: ALA8DF431DF500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ALA8DF431DF500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
795
Ships today, if you order in
Minimum Order Quantity:
5
57 Weeks
can ship
7/8/27
Price (USD)
Qty
Unit Price
5
$16.09
30
$13.54
55
$12.73
150
$12.01
1,000 +
$11.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT