- Home ›
- All Products›
- ALA8DA431DD450
ALA8DA431DD450
KEMET Electronics
Capacitors-Snap In 450V 430uF 20% 8k Hrs AEC-Q200
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Capacitors-Snap In 450V 430uF 20% 8k Hrs AEC-Q200
Search Keywords: ALA8DA431DD450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ALA8DA431DD450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:PT
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
10
57 Weeks
can ship
6/15/27
Price (USD)
Qty
Unit Price
10
$12.04
35
$10.12
75
$9.53
200
$8.98
1,000 +
$8.50
Click for Quote
Log in
to unlock special pricing