- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- ALA7DA511DF500
ALA7DA511DF500
KEMET Electronics
Snap In 500V 510Uf 20% 15K Hrs Aec-Q200
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Snap In 500V 510Uf 20% 15K Hrs Aec-Q200
Search Keywords: ALA7DA511DF500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:ALA7DA511DF500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
Minimum Order Quantity:
10
40 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
10
$10.78
35
$10.59
70
$10.40
150
$10.21
1,000 +
$10.01
Click for Quote
Log in
to unlock special pricing