- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- AHB700C302WD1-A0LF
AHB700C302WD1-A0LF
KEMET Electronics
Solenoids&Actuators 68um 3000N 64.4mm Piezo
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Solenoids&Actuators 68um 3000N 64.4mm Piezo
Search Keywords: AHB700C302WD1A0LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:AHB700C302WD1-A0LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7104100000
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
999 Weeks
can ship
7/28/45
Price (USD)
Qty
Unit Price
1
$2,175.58
2 +
$2,132.92
Click for Quote
Log in
to unlock special pricing