- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- AHB101C362WD1-A0LF
AHB101C362WD1-A0LF
KEMET Electronics
Solenoids&Actuators 95um 3600N 85.6mm Piezo
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Solenoids&Actuators 95um 3600N 85.6mm Piezo
Search Keywords: AHB101C362WD1A0LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:AHB101C362WD1-A0LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7104100000
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
999 Weeks
can ship
7/25/45
Price (USD)
Qty
Unit Price
1
$3,275.74
3 +
$3,111.96
Click for Quote
Log in
to unlock special pricing