- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- AE2525D15DF
AE2525D15DF
KEMET Electronics
Solenoids&Actuators 15.6um 20000N 20mm Piezo
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Solenoids&Actuators 15.6um 20000N 20mm Piezo
Search Keywords: AE2525D15DF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:AE2525D15DF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7104100000
-
COO:JP
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
74 Weeks
can ship
10/13/27
Price (USD)
Qty
Unit Price
1
$1,368.06
2 +
$1,341.24
Click for Quote
Log in
to unlock special pricing