- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- AE0707D16DF
AE0707D16DF
KEMET Electronics
Solenoids&Actuators 17.4um 1700N 20mm Piezo
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Solenoids&Actuators 17.4um 1700N 20mm Piezo
Search Keywords: AE0707D16DF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:AE0707D16DF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7104100000
-
COO:JP
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
74 Weeks
can ship
10/12/27