- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- A765KH337M1ALAE017
A765KH337M1ALAE017
KEMET Electronics
Cap Aluminum Polymer 330uF 10VDC 20% (8 X 7.5mm) SMD 0.017 Ohm 2350mA 2000h 105°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Aluminum Polymer 330uF 10VDC 20% (8 X 7.5mm) SMD 0.017 Ohm 2350mA 2000h 105°C T/R
Search Keywords: A765KH337M1ALAE017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:A765KH337M1ALAE017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Equivalent Series Resistance:0.017 Ohm
-
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Leakage Current:660@2Min uA
-
Family:A765
-
Dimension:7.5 x 8mm mm
-
Lifetime:2000 h
-
Construction:Cylindrical2207
-
Capacitance Value:3302206uF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
500
$0.4313
1,000
$0.4045
2,500
$0.3800
5,000
$0.3493
7,500
$0.3441
10,000
$0.3389
15,000
$0.3338
25,000 +
$0.3288
Click for Quote
Log in
to unlock special pricing