- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- A765EG157M1CLA
A765EG157M1CLA
KEMET Electronics
CAP ALUM POLY 150UF 20% 16V SMD
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CAP ALUM POLY 150UF 20% 16V SMD
Search Keywords: A765EG157M1CLA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:A765EG157M1CLA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
200
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
200
$0.3998
900
$0.3876
3,700
$0.3743
9,600
$0.3601
29,700 +
$0.3458
Click for Quote
Log in
to unlock special pricing