Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
A758BG106M1EAAE070 by Kemet Electronics
Kemet Electronics

A758BG106M1EAAE070

KEMET Electronics

Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Kemet Electronics
  • Part No:
    A758BG106M1EAAE070
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    CN
  • Lead Diameter:
    0.5 mm
  • Equivalent Series Resistance:
    0.07 Ohm
  • Lifetime:
    5000 h
  • Construction:
    Aluminum Cylindrical Can2207
  • Lead Pitch For Radial:
    2 mm
  • Leakage Current:
    120@2Min uA
  • Family:
    A758
  • Capacitance Value:
    102206uF
  • Dimension:
    7 x 5mm mm
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 880
Can Ship immediately
Minimum Order:
450
27 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
450
€0.1593
2,600
€0.1369
5,400
€0.1303
10,000 +
€0.1185
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States