- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- A700X157M006ATE015
A700X157M006ATE015
KEMET Electronics
Cap Aluminum Polymer 150uF 6.3VDC 20% (7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3900mA 125°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Aluminum Polymer 150uF 6.3VDC 20% (7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3900mA 125°C Plastic T/R
Search Keywords: A700X157M006ATE015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:A700X157M006ATE015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532221000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:150 uF
-
Dimension:7.3 x 4.3 x 4 mm
-
Lead Diameter:N/R
-
Construction:Flat
-
Leakage Current:57@5Min uA
-
Family:A700
-
Maximum Operating Temperature:125 °C
-
Lifetime:N/A
-
Equivalent Series Resistance:0.015 Ohm
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
11/11/26