- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- A700V686M006ATE028
A700V686M006ATE028
KEMET Electronics
Cap Aluminum Polymer 68uF 6.3VDC 20% (7.3 X 4.3 X 2mm) SMD 0.028 Ohm 3100mA 125°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Aluminum Polymer 68uF 6.3VDC 20% (7.3 X 4.3 X 2mm) SMD 0.028 Ohm 3100mA 125°C Plastic T/R
Search Keywords: A700V686M006ATE028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:A700V686M006ATE028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532221000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Mounting:Surface Mount
-
Packaging:Tape and Reel
-
Leakage Current:26@5Min uA
-
Dimension:7.3 x 4.3 x 2(Max) mm
-
Family:A700
-
Size:7.3 x 4.3 x 2 mm
-
Minimum Operating Temperature:-55 °C
-
Lead Diameter:N/R
-
Operating Temperature:-55 to 125 °C
-
Equivalent Series Resistance:0.028 Ohm
-
Termination Style:N/R
-
Lifetime:N/A
-
Tolerance:20 %
-
Capacitance Value:68 uF
-
Ripple Current:3100 mA
-
Seated Plane Height:N/R
-
Construction:Flat
-
Voltage:6.3 VDC
-
Lead Pitch For Radial:N/R
-
Maximum Operating Temperature:125 °C
-
Type:Polymer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
9/2/26