Available Replacements
Possible Replacement
ALC40A331DD400
ALC40A331DD400

KEMET Electronics

In Stock: 135

Minimum Order: 20

VIEW PRODUCT
Image is representational - see mfr. specs

A571EF331M400A

KEMET Electronics

Cap Aluminum Lytic 330uF 400V 20% (35 X 40mm) Snap-In 10mm 0.386 Ohm 1980mA 8000h 105°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 330uF 400V 20% (35 X 40mm) Snap-In 10mm 0.386 Ohm 1980mA 8000h 105°C Bulk
Search Keywords: A571EF331M400A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    A571EF331M400A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    330 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    35 x 40 mm
  • Termination Style:
    Snap-In
  • Voltage:
    400 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135
Can Ship immediately
Minimum Order Quantity:
20
53 Weeks can ship 6/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
20
$7.69
50
$7.56
95 +
$7.42
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!