- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- A542EG681M400C
A542EG681M400C
KEMET Electronics
Cap Alum 680UF 20% 400V Snap
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Alum 680UF 20% 400V Snap
Search Keywords: A542EG681M400C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:A542EG681M400C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:PT
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
178
Ships today, if you order in
You may purchase all in-stock quantity of 178
Stock lot only:
178
Minimum Order Quantity:
1000
40 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$11.671
1,000 +
$10.610
Click for Quote
Log in
to unlock special pricing