- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- A431TS472M400A
A431TS472M400A
KEMET Electronics
Cap Aluminum Lytic 4700uF 400V 20% (77 X 146mm) Screw Terminal 0.033 Ohm 18000mA 20000h 85°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Aluminum Lytic 4700uF 400V 20% (77 X 146mm) Screw Terminal 0.033 Ohm 18000mA 20000h 85°C Bulk
Search Keywords: A431TS472M400A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:A431TS472M400A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tolerance:20 %
-
Capacitance Value:4700 uF
-
Lifetime:20000 h
-
Lead Pitch For Radial:N/R
-
Dimension:146 x 77 mm
-
Lead Diameter:N/R
-
Failure Rate:N/R
-
Size:77 x 146 mm
-
Voltage:400 VDC
-
Product Weight:960 g
-
Mounting:Stud Mount
-
Leakage Current:6000@5Min uA
-
Packaging:Bulk
-
Construction:Aluminum Cylindrical Can
-
Ripple Current:18000 mA
-
Operating Temperature:-40 to 85 °C
-
Polarity:Polar
-
Type:Electrolytic
-
Military Standard:N/R
-
Termination Style:Screw Terminal
-
Family:ALS31
-
Equivalent Series Resistance:0.033 Ohm
-
Seated Plane Height:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Ships today, if you order in
Minimum Order Quantity:
3
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
3
$66.90
6
$65.66
11
$64.41
21
$63.18
96 +
$61.93
Click for Quote
Log in
to unlock special pricing