- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- A372GC472Q025A
A372GC472Q025A
KEMET Electronics
Cap Aluminum Lytic 4700uF 25V -10% to 30% (36.6 X 54.5mm) Screw Terminal 0.041 Ohm 4900mA 6000h 105°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
box Packaging
Description
+
Cap Aluminum Lytic 4700uF 25V -10% to 30% (36.6 X 54.5mm) Screw Terminal 0.041 Ohm 4900mA 6000h 105°C Bulk
Search Keywords: A372GC472Q025A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:A372GC472Q025A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tolerance:-10 to 30 %
-
Packaging:Bulk
-
Voltage:25 VDC
-
Polarity:Polar
-
Termination Style:Screw Terminal
-
Military Standard:N/R
-
Lifetime:6000 h
-
Dimension:54.5 x 36.6 mm
-
Family:PEH169
-
Mounting:Clamp Mount
-
Equivalent Series Resistance:0.041 Ohm
-
Product Weight:70 g
-
Construction:Aluminum Cylindrical Can
-
Size:36.6 x 54.5 mm
-
Operating Temperature:-40 to 105 °C
-
Ripple Current:4900 mA
-
Failure Rate:N/R
-
Lead Pitch For Radial:N/R
-
Seated Plane Height:N/R
-
Leakage Current:352.5@5Min uA
-
Lead Diameter:N/R
-
Type:Electrolytic
-
Capacitance Value:4700 uF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
26 Weeks
can ship
11/10/26