- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- A331LH222M250A
A331LH222M250A
KEMET Electronics
Cap Aluminum Lytic 2200uF 250V 20% (51 X 82mm) Screw Terminal 0.069 Ohm 7700mA 18000h 85°C Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Aluminum Lytic 2200uF 250V 20% (51 X 82mm) Screw Terminal 0.069 Ohm 7700mA 18000h 85°C Bulk
Search Keywords: A331LH222M250A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:A331LH222M250A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature:-40 to 85 °C
-
Capacitance Value:2200 uF
-
Polarity:Polar
-
Military Standard:N/R
-
Dimension:82 x 51 mm
-
Ripple Current:7700 mA
-
Seated Plane Height:N/R
-
Family:ALS30
-
Size:51 x 82 mm
-
Mounting:Clamp Mount
-
Voltage:250 VDC
-
Lead Pitch For Radial:N/R
-
Leakage Current:3300@5Min uA
-
Termination Style:Screw Terminal
-
Type:Electrolytic
-
Construction:Aluminum Cylindrical Can
-
Lead Diameter:N/R
-
Product Weight:220 g
-
Packaging:Bulk
-
Failure Rate:N/R
-
Tolerance:20 %
-
Equivalent Series Resistance:0.069 Ohm
-
Lifetime:18000 h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48
46 Weeks
can ship
3/30/27