- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- A241JH271Q040A
A241JH271Q040A
KEMET Electronics
Capacitors-Axial Leaded 40V 270uF 150C 1600 Hour
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Capacitors-Axial Leaded 40V 270uF 150C 1600 Hour
Search Keywords: A241JH271Q040A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:A241JH271Q040A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
969
Can Ship immediately
Minimum Order Quantity:
20
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
20
$3.85
90
$3.78
200
$3.69
400
$3.63
1,000 +
$3.56
Click for Quote
Log in
to unlock special pricing