- Home ›
- All Products›
- 878AF34350AA4J
878AF34350AA4J
KEMET Electronics
Cap Film 3.5UF 5% 470VAC Radial
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Cap Film 3.5UF 5% 470VAC Radial
Search Keywords: 878AF34350AA4J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:878AF34350AA4J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:BG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Ships today, if you order in
Minimum Order Quantity:
20
34 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
20
$4.47
90
$3.86
200
$3.66
400
$3.48
430 +
$3.30
Click for Quote
Log in
to unlock special pricing