- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 82MC2150DQ60K
82MC2150DQ60K
KEMET Electronics
Film Capacitors 400V 0.015 uF 105C 10% 2 Pin LS=5
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Description
+
Film Capacitors 400V 0.015 uF 105C 10% 2 Pin LS=5
Search Keywords: 82MC2150DQ60K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:82MC2150DQ60K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,440
Can Ship immediately
You may purchase all in-stock quantity of 2,440
Stock lot only:
2440
Minimum Order Quantity:
2500
Order Increment:
2500
57 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
1
$0.2132
2,500
$0.1938
5,000
$0.1826
10,000
$0.1714
30,000 +
$0.1632
Click for Quote
Log in
to unlock special pricing