- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 82MC2100Z350J
82MC2100Z350J
KEMET Electronics
Film Capacitors 400V 0.01 uF 105C 5 2 Pin LS=5
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 400V 0.01 uF 105C 5 2 Pin LS=5
Search Keywords: 82MC2100Z350J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:82MC2100Z350J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1300
57 Weeks
can ship
7/5/27