- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 82IC2150Z350J
82IC2150Z350J
KEMET Electronics
Film Capacitors 250V 0.015 uF 105C 5% 2 Pin LS=5
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 250V 0.015 uF 105C 5% 2 Pin LS=5
Search Keywords: 82IC2150Z350J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:82IC2150Z350J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,980
Can Ship immediately
Minimum Order Quantity:
600
57 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
600
$0.1244
3,300
$0.1071
6,900
$0.1010
14,300
$0.0969
52,000 +
$0.0918
Click for Quote
Log in
to unlock special pricing