- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 82IC2100DQ50K
82IC2100DQ50K
KEMET Electronics
Film Capacitors 250V 0.01 uF 105C 10% 2 Pin LS=5
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Description
+
Film Capacitors 250V 0.01 uF 105C 10% 2 Pin LS=5
Search Keywords: 82IC2100DQ50K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:82IC2100DQ50K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,762
Can Ship immediately
Minimum Order Quantity:
3500
Order Increment:
3500
57 Weeks
can ship
7/9/27
Price (USD)
Qty
Unit Price
3,500
$0.0775
7,000
$0.0663
10,500 +
$0.0592
Click for Quote
Log in
to unlock special pricing