- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 82EC2100SH50J
82EC2100SH50J
KEMET Electronics
Film Capacitors 100V 0.01 uF 105C 5% 2 Pin LS=5
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Film Capacitors 100V 0.01 uF 105C 5% 2 Pin LS=5
Search Keywords: 82EC2100SH50J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:82EC2100SH50J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
3500
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
140,000
Can Ship immediately
Minimum Order Quantity:
3500
Order Increment:
3500
57 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
3,500
$0.0649
7,000
$0.0606
10,500
$0.0576
28,000
$0.0545
52,500
$0.0537
101,500
$0.0523
150,500
$0.0515
252,000 +
$0.0508
Click for Quote
Log in
to unlock special pricing