- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 82EC1470Z350J
82EC1470Z350J
KEMET Electronics
An R82 series automotive-grade metallized polyester film capacitor with a capacitance of 0.0047 µF, a voltage rating of 100 V ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
An R82 series automotive-grade metallized polyester film capacitor with a capacitance of 0.0047 µF, a voltage rating of 100 VDC, and a ±5% tolerance.
Search Keywords: 82EC1470Z350J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:82EC1470Z350J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dielectric:PET
-
Voltage:100,63 VDC|VAC
-
Capacitance Value:0.0047 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.2 x 2.5 x 6.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1600
57 Weeks
can ship
6/15/27